Diodes Incorporated AP43771V USB Power Delivery Controllers

Diodes Incorporated AP43771V USB Power Delivery Controllers are Integrated USB Type-C® devices targeted for USB Type-C adapter and charger application. These controllers support PPS Augmented Power Data Object (APDO) with voltage resolution of 20mV/step and current resolution of 50mA/step for power management. The AP43771V USB Type-C power delivery controllers are compatible with Qualcomm® QC4/4+/QC5 protocol that supports USB power delivery Rev3.0 V1.2. These controllers can provide a robust protection scheme with OVP/OCP/SCP/OTP built-in features. The AP43771V USB Type-C power delivery controllers are provided with a one-time-programmable ROM for main firmware and multi-time-programmable ROM for user configuration data.

Features

  • 3.3V to 24V operating voltage range
  • Compatible with USB PD Rev3.0 V1.2
  • Qualcomm QC4/4+/QC5 protocol certificated (QC20201127203)
  • Built-in regulator for CV and CC contro
  • Support power-saving mode
  • Support I2C interface
  • Support SCP/OTP/OVP/UVP with auto restart
  • External N-MOSFET control for VBUS power delivery
  • One-Time-Programmable (OTP) for main firmware
  • Multi-Time-Programmable (MTP) for system configuration
  • RoHS compliant and lead-free

Applications

  • Type-C USB Adapter/Charger
  • USB PD Converter

Block Diagram

Block Diagram - Diodes Incorporated AP43771V USB Power Delivery Controllers
Yayınlandı: 2021-10-20 | Güncellenmiş: 2023-10-27