Diodes Incorporated AP64202 Synchronous Buck Converter
Diodes Incorporated AP64202 Synchronous Buck Converter fully integrates a 150mΩ high-side power MOSFET and an 80mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. In addition, the Diodes Inc AP64202 Synchronous Buck Converter minimizes external component count with a peak current mode control and its integrated loop compensation network.The AP64202 Converter design is optimized for Electromagnetic Interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. The AP64202 also features Frequency Spread Spectrum (FSS) with a switching frequency jitter of ±6%, which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant time.
The device is housed in a SO-8EP (Standard) package with a wide input voltage range of 3.8V to 40V.
Features
- 3.8V to 40V VIN
- 0.8V to VIN Output voltage (VOUT)
- 2A Continuous output current
- 0.8V ±1% Reference Voltage
- 25µA Low quiescent current (pulse frequency modulation)
- 100kHz to 2.2MHz Adjustable switching frequency
- 100kHz to 2.2MHz External clock synchronization
- Adjustable soft-start time
- Up to 88% Efficiency at 5mA light load
- Proprietary gate driver design for best EMI reduction
- Frequency Spread Spectrum (FSS) to reduce EMI
- Low-Dropout (LDO) mode
- Precision enable threshold to adjust UVLO
- Protection circuitry
- Undervoltage Lockout (UVLO)
- Output Overvoltage Protection (OVP)
- Cycle-by-cycle peak current limit
- Thermal shutdown
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free, “green” device
Applications
- Distributed power bus supplies
- Power tools and laser printers
- White goods and small home appliances
- Home audio
- Network systems
- Consumer electronics
- General purpose point of load
Typical Application Circuit
Yayınlandı: 2021-06-24
| Güncellenmiş: 2022-03-11