Diodes Incorporated AP7343D-33FS4-7B-EVM Evaluation Module

Diodes Incorporated AP7343D-33FS4-7B-EVM Evaluation Module evaluates the performance of an AP7343 regulator. This AP7343 is a low-dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. The AP7343 evaluation board has a simple layout that helps power up the output voltage. Typical applications include smartphones, cameras, portable media players, portable videos, wireless adapters, and wireless communication.

Features

  • Evaluates the performance of the AP7343 regulator
  • Simple layout
  • 1.7V to 5.25V input voltage range
  • 0.9V to 3.6V output voltage range
  • 300mA output current
  • -40°C to 85°C operating temperature range

Applications

  • Smartphone
  • Tablet
  • RF supply
  • Cameras
  • Portable video
  • Portable media player
  • Wireless adapter
  • Wireless communication

Board Schematic

Schematic - Diodes Incorporated AP7343D-33FS4-7B-EVM Evaluation Module
Yayınlandı: 2020-07-13 | Güncellenmiş: 2024-08-07