Diodes Incorporated API772X Dual-Channel Digital Isolators

Diodes Incorporated API772X Dual-Channel Digital Isolators are high-performance digital isolators that offer 5000VRMS in a SO-8W (Type CJ) package per UL 1577. These digital isolators operate at a 100Mbps data rate, a 2.5V to 5.5V supply voltage range, ±150kV/μs minimum Common-Mode Transient Immunity (CMTI), and 11ns typical low propagation delay. The API772X digital isolators incorporate CMOS threshold inputs, selectable default output logic (high or low), channel direction configurations, and consume low power. These lead-free isolators comply with RoHS and hold safety certifications from VDE, UL, and CQC. Diodes Incorporated API772X Dual-Channel Digital Isolators are ideal for solar inverters, motor controls, industrial automations, power in the data center/telecom equipment, grid, and electricity meters.

Features

  • 100Mbps data rate
  • 2.5V to 5.5V supply voltage range
  • ±150kV/μs minimum CMTI
  • CMOS threshold inputs
  • Default output high (API772X) and low (API772XF) options
  • Low-power consumption, typical 2.1mA per channel at 1Mbps
  • 11ns typical low propagation delay
  • SO-8W (Type CJ) package
  • Safety-related certifications:
    • 8000VPK isolation per DIN VDE 0884-17:2021-10
    • 5000VRMS isolation for 1 minute per UL 1577
    • CQC certification per GB 4943.1-2022
  • -40 to 125°C operating temperature range
  • Totally lead free
  • Fully RoHS compliant

Applications

  • Solar inverters
  • Motor control
  • Industrial automation
  • Power in data centers and telecom equipment
  • Grid and electricity meters

Videos

Typical Application Circuit Diagram

Diodes Incorporated API772X Dual-Channel Digital Isolators

Internal Block Diagram

Block Diagram - Diodes Incorporated API772X Dual-Channel Digital Isolators

Derating

Performance Graph - Diodes Incorporated API772X Dual-Channel Digital Isolators

Dimensions

Mechanical Drawing - Diodes Incorporated API772X Dual-Channel Digital Isolators
Yayınlandı: 2025-11-19 | Güncellenmiş: 2026-06-19