Diodes Incorporated APX803L Micro Power Voltage Detectors

Diodes Incorporated APX803L Micro Power Voltage Detectors are designed for monitoring the power supplies in microprocessors (μP), μC, and digital systems. The APX803L requires a low supply current of only 1.0μA which minimizes the operating current, improving system efficiency on portable, battery-powered devices. High threshold voltage accuracy of +1.5% on the device allows precise VCC reset thresholds. The device circuits perform supervisory functions by sending out a reset signal when the monitored VCC level falls below the chosen threshold voltage level. The reset signal will remain until VCC recovers to a level higher than the threshold voltage, completing the cycle. Another benefit provided is an open-drain output with an active-low output pin that features several delay time options (0ms, 55ms, 220ms, and 450ms) as needed by the system. The packages of 3-pin SOT23, SOT323, SC59, SOT25, and two-pin variants are available on the APX803L Voltage Detectors.

Features

  • Low Supply Current 1.0μA (typ.), 2.5μA (max.)
  • Internal Fixed 1.2V to 5.0V Threshold with 0.1V Step
  • High Threshold Voltage Accuracy ±1.5%
  • Quick Reset within 20μs
  • Built-in Recovery Delay Time Options: 0ms, 55ms, 220ms, and 450ms
  • Open-Drain Output: Active Low
  • No External Components Required
  • SOT23, SOT323, SC59, and SOT25 Packages
  • Totally Lead-Free and Fully RoHS Compliant
  • Halogen and Antimony Free

Applications

  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μC Power Monitoring
  • Portable/Battery Powered Equipment

Pin Assignments

Diodes Incorporated APX803L Micro Power Voltage Detectors
Yayınlandı: 2017-07-24 | Güncellenmiş: 2023-08-17