Diodes Incorporated AS2333S-13 Dual CMOS Operational Amplifier
Diodes Incorporated AS2333S-13 Dual CMOS Operational Amplifier provides ultra-low input offset voltage and near-zero drift over time and temperature. This amplifier uses a chopping stabilization technique that eliminates 1/f noise and cross-over distortion in most rail-to-rail inputs. The AS2333S-13 amplifier offers high impedance inputs with a common-mode range of 100mV beyond the rails and rail-to-rail output that swings within 50mV of the rails. This amplifier operates at 1.8V to 5.5V supply voltage range and -40°C to 125°C. Typical applications include battery-powered instruments, handheld test equipment, medical instrumentation, sensor signal conditioning, and low-voltage current sensing.Features
- Rail-to-rail input and output
- MSOP-8, SO-8, and U-DFN3030-8 (Type E) packages
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, green device
Specifications
- 350kHz bandwidth
- 1.8V to 5.5V supply voltage range
- 0.12V/μs(typ) slew rate
- 8μV(typ) low input offset voltage
- -40°C to 125°C operating temperature range
- 0.01Hz to 10Hz noise
- 12μA low quiescent current per amplifier
Applications
- Battery-powered instruments
- Handheld test equipment
- Medical instrumentation
- Sensor signal conditioning
- Low voltage current sensing
Additional Resource
Yayınlandı: 2020-07-23
| Güncellenmiş: 2024-08-05