Diodes Incorporated AS2376Q AEC-Q100 Precision Operational Amplifiers
Diodes Incorporated AS2376Q AEC-Q100 Precision Operational Amplifiers are low noise (9.5nV), low offset (25μV maximum) devices that are precision optimized by using post-package trim. With a 5.5MHz bandwidth, the op-amps are suitable for a wide array of filtering and control applications. The low voltage operation, 950μA (maximum) low quiescent current, and excellent PSRR make the AS2376Q suitable for direct battery-powered and noise-sensitive applications with noisy low-voltage rails.The dual-channel AS2376Q amplifiers are offered in a SO-8 (standard) package, specified for operation from -40°C to +125°C. The AS2376Q amplifiers qualify for AEC-Q100 Grade 1 with automotive-grade supporting PPAPs.
Features
- Low Noise (9.5nV/√Hz at 1kHz)
- 0.1Hz to 10Hz noise (0.8μVPP)
- 760μA typical quiescent current
- 5μV typical offset voltage
- 5.5MHz gain bandwidth
- Rail-to-rail I/O
- Single-supply operation
- 2.2V to 5.5V supply voltage range
- -40°C to +125°C operating temperature range
- AEC-Q100 qualified
- PPAP capable
- SO-8 (standard) package
- Moisture Sensitivity Level (MSL) 1
- Halogen and antimony free
- Lead-free and RoHS compliant
Applications
- Auto pumps
- Position sensors
- Vehicle occupant detection sensors
- Airbags
- Wireless chargers
- Onboard charges (OBC)
- DC-DC converters
- Battery management systems (BMS)
- Signal conditioning
- Brake systems
Typical Applications Circuit
Additional Resource
Yayınlandı: 2022-10-07
| Güncellenmiş: 2024-06-13