Diodes Incorporated ASSP XO™ Crystal Oscillators
Diodes Incorporated ASSP XO™ Crystal Oscillators feature very low phase jitter, a thicker crystal for improved reliability, and an output clock signal that is compatible with LVPECL logic levels. These crystal oscillators are Application Specific Standards Products (ASSP). Diodes Incorporated ASSP XO is available in a 7mm x 5.0mm surface-mount ceramic package and is Pb-free and RoHS compliant. Applications include SAS-2 Host Bus Adapter, SAS-2 Expander, and SAS-2 RAID system.Features
- Very low phase jitter
- Thicker crystal for improved reliability
- Compatible with LVPECL logic levels
- Pb-free and RoHS compliant
- 7mm x 5.0mm surface-mount ceramic package
Applications
- SAS-2 Host Bus Adapter
- SAS-2 Expander
- SAS-2 RAID system
Yayınlandı: 2010-07-26
| Güncellenmiş: 2023-02-02