Diodes Incorporated BCR430U LDO Voltage Linear LED Driver
Diodes Inc. BCR430U LDO Voltage Linear LED Driver is a monolithically integrated linear LED controller designed to function as a Constant Current Regulator (CCR) for linear LED driving. The device operates over a voltage range from 5V to 42V and regulates the output LED current up to 100mA, set by an external resistor. It is designed for driving LEDs in strings and will reduce the current at increasing temperatures to self-protect. The low voltage drop during current regulation allows efficient driving of LED strings with a range of forward voltages and supply voltage tolerances.Features
- LED current tolerance of ±5% at 95mA output current
- Thermal protection reduces LED current at elevated temperature
- Low typical saturation voltage of 115mV at 50mA
- 5mA to 100mA adjustable LED current with an external resistor
- 5V to 42V supply voltage
- High power 1W dissipation in SOT26
- No external capacitors are required for stable operation
- LED dimming using PWM
- Parallel devices to increase regulated current
- Lead-free and fully RoHS compliant
- Halogen and antimony-free "Green" device
Applications
- LED strips
- LED panel displays
- Architectural and landscape lighting
- Mood and decorative lighting
- Retail lighting
Functional Block Diagram
Yayınlandı: 2020-01-20
| Güncellenmiş: 2024-07-09