Diodes Incorporated BZT52HC 830mW Zener Diodes
Diodes Incorporated BZT52HC 830mW Zener Diodes are housed in a surface-mount package and feature a flat lead design for a low profile. The BZT52HC has high power dissipation and is AEC-Q101 qualified for use in automotive applications. The diodes are totally lead-free and fully RoHS compliant. Diodes Incorporated BZT52HC 830mW Zener Diodes are ideal for computers, cellphones, and consumer goods.Features
- Flat lead package design for low profile and high power dissipation
- Totally lead-free and fully RoHS compliant
- "Green" device
- Qualified to AEC-Q101 standards for high reliability
Applications
- Computers
- Cellphones
- Consumer
Yayınlandı: 2016-06-06
| Güncellenmiş: 2022-03-11