Diodes Incorporated Connected Driving Applications

Diodes Inc. Connected Driving Applications address issues such as finding a parking space, adaptive navigation through busy streets, or using technology to avoid congestion on major roads between cities, along with increasing driver and pedestrian safety. The ultimate objective is a fully autonomous car, which can only be enabled through high-speed data communications. Vehicle-to-Everything (V2X) communications include Vehicle-to-Car, Pedestrian, Device, and Grid fuelled by increased ADAS functionality. The volume of data generated, transferred, and processed within the car is increasing exponentially. Reliable high-speed data communications will be a part of every vehicle’s infrastructure. Diodes Inc. offers products to realize the vision of a fully autonomous, connected vehicle.

Features

  • Increased high-speed data coms
  • Increased number of SoC interface ports (More PCIe ports than available on SoC)
  • High-speed data interface of different protocols
  • Increased power management
  • ADAS, Telematics, and Infotainment systems are merging into Connected Driving
  • Reliable clock signals

Connected Driving Diagram

Chart - Diodes Incorporated Connected Driving Applications
Yayınlandı: 2019-03-19 | Güncellenmiş: 2026-04-09