Diodes Incorporated DESD3V3Z1BCSF Ultra-Low-Capacitance TVS Diode

Diodes Incorporated DESD3V3Z1BCSF Bidirectional TVS Diode is an ultra-compact TVS device with ultra-low channel input capacitance for High-Speed Dataline ESD Protection. The DESD3V3Z1BCSF is specifically designed to protect the high-speed I/O of mixed-signal SoCs (system-on-chip) built on the advanced nanometer process nodes. 

Offering an ultra-low input capacitance, a typical 4.5V clamping voltage, and a maximum 3.3V reverse standoff voltage, DESD3V3Z1BCSF protects mixed-signal SoCs and ensures the devices operate within safe limits. With an input capacitance as low as 0.17pF, DESD3V3Z1BCSF's insertion loss over any pair of high-speed differential transmission lines meets or exceeds those required by USB 3.1/3.2 and Thunderbolt™ 3. In addition, the DESD3V3Z1BCSF can withstand repetitive ESD strikes (VESD) up to ±8kV per IEC61000-4-2 for air and contact discharge. In compliance with IEC61000-4-5 (8/20μs), the DESD3V3Z1BCSF provides a 9V breakdown voltage, 3A max. peak pulse current, and a low clamping voltage.

DESD3V3Z1BCSF's ability to provide exceptional TVS/ESD protection to the high-speed I/O ports of advanced SoCs featuring differential signal lines running at 5GHz and beyond makes the device ideally suited for high-speed interfaces such as USB 3.1/3.2 and Thunderbolt™ 3. In addition, DESD3V3Z1BCSF's ultra-compact X2-DSN0603-2 package with a 0.6mm x 0.3mm footprint and ultra-low z-height of 0.3mm allows the device to fit in tight application environments. 

Features

  • Ultra-low channel input capacitance
    • Input capacitance as low as 0.17pF
  • Low clamping voltage and reverse standoff voltage
    • Clamping voltage (VCL): 4.5V typ. for IPP = 3A
    • Reverse stand-off voltage (VRWM): 3.3V (maximum)
  • IEC61000-4-2 and IEC61000-4-5 Compliance
    • 1 channel of I/O protection at IEC61000-4-2 (ESD) up to ±8kV air and contact
    • IEC61000-4-5 (8/20μs surge) up to peak pulse current (IPP) of 3A (maximum)
  • Ultra-compact X2-DSN0603-2 package
    • Small footprint (0.6mm x 0.3mm typical)
    • Ultra-low z-height (0.3mm typical)
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony free. “Green” device

Applications

  • USB 3.1
  • Thunderbolt 3
  • Computers and peripherals
  • Smartphones
  • AR/VR Equipment
  • Audio/visual equipment
Yayınlandı: 2018-05-08 | Güncellenmiş: 2022-09-27