Diodes Incorporated DHVSD3004S1Q High Voltage Low Leakage Diode

Diodes Incorporated DHVSD3004S1Q High Voltage Low Leakage Diode offers an extremely low reverse leakage current at high temperatures in a SOD123 package. The DHVSD3004S1Q features ≤100nA low leakage current, ≤50ns fast switching speed, and ≥350V high reverse breakdown voltage. The Diodes Inc DHVSD3004S1Q is AEC-Q101 qualified and ideal for battery-powered, portable applications.

Features

  • ≤100nA low leakage current
  • ≤50ns fast switching speed
  • ≥350V high reverse breakdown voltage
  • Extremely low reverse leakage current at high temperature
  • SOD123 package
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, Green device
  • Suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Performance Graph - Diodes Incorporated DHVSD3004S1Q High Voltage Low Leakage Diode
Yayınlandı: 2023-10-24 | Güncellenmiş: 2023-10-30