Diodes Incorporated DLLFSD01 Surface Mount Fast Switching Diode

Diodes Inc. DLLFSD01 Fast Switching Diodes provide an ultra-low leakage current (IR~5nA), super-fast reverse recovery time (trr≤4ns), and extremely low total capacitance (CT~0.5pF) in an ultra-small leadless surface mount package (0.6 x 0.3mm). The design improves system power consumption and reduces the switching loss of the application circuit. 

The design improves system power consumption and reduces the switching loss of the application circuit an ultra-small leadless surface mount package (0.6 x 0.3mm). The design improves system power consumption and reduces the switching loss of the application circuit. The devices have an UL flammability classification rating of 94V-0, Level 1 per J-STD-020 moisture sensitivity and lead-free plating solderable per MIL-STD-202, Method 208.

The DLLFSD01 Fast Switching Diodes are well-suited for the fully-automated assembly line commonly deployed in the manufacturing process. Target markets include LCD displays, portable electronics, mobile communication, consumer products, notebook computers, desktop computers, and computer peripherals.

Features

  • Ultra-small leadless surface mount package (0.6 x 0.3mm)
  • Ultra-low profile package (0.3mm)
  • Fast switching speed, fast reverse recovery time
  • Ultra-low reverse leakage current (~ 5nA @ VR = 5V)
  • Very low capacitance (<1pF @ VR=0V)
  • Totally lead-free & fully RoHS compliant
  • Halogen and antimony free, "Green" device

Equivalent Circuit

Diodes Incorporated DLLFSD01 Surface Mount Fast Switching Diode
Yayınlandı: 2015-02-25 | Güncellenmiş: 2022-03-11