Diodes Incorporated DMP21D0UFB 20V P-Channel E-MOSFET
Diodes Incorporated DMP21D0UFB 20V P-Channel E-Mode MOSFET, ideal for power management applications. Designed to minimize the on-state resistance (RDS(ON)) offering superior switching performance. This MOSFET features low gate threshold voltage, fast switching speed, and 3KV ESD protected gate. The DMP21D0UFB MOSFET comes in a molded plastic case material with a green molding compound. The UL flammability classification rating is 94V-0 and MSL level 1 per J-STD-020D. This MOSFET provides terminals with NiPdAu over the copper lead frame, solderable per MIL-STD-202 (Method 208).Features
- Footprint of 0.6mm2-13 ties smaller than SOT23
- Low gate threshold voltage
- Fast switching speed
- Lead, Halogen, and Antimony free Green device
- RoHS compliant
- 3KV ESD protected gate
- Qualified to AEC-Q101 standard for high reliability
Applications
- Portable electronics
DMP21DOVFB Product Views
Yayınlandı: 2017-05-15
| Güncellenmiş: 2022-03-11