Diodes Incorporated DMP3014SFDE 30V P-Ch Enhancement Mode MOSFETs
Diodes Incorporated DMP3014SFDE 30V P-Ch Enhancement Mode MOSFETs offer low on-resistance and gate threshold voltage, while maintaining superior switching performance. The devices are ideal for high-efficiency power-management applications. The Diodes Inc. DMP3014SFDE MOSFETs are available in a U-DFN2020-6 package.Features
- Low gate threshold voltage
- Low on-resistance
- ESD-protected gate
- Halogen and antimony-free “Green” device
- For automotive applications requiring specific change control
- Lead-free finish; RoHS compliant
Applications
- General-purpose interfacing switches
- Power-management functions
Specifications
- U-DFN2020-6 package
- Molded plastic, “Green” molding compound package material
- UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Finish – matte tin annealed over copper leadframe terminals
- Solderable per MIL-STD-202, Method 208
- 0.008 grams weight (approximate)
Application Circuit
Yayınlandı: 2025-10-17
| Güncellenmiş: 2025-11-09