Diodes Incorporated DMP3130LQ P-Channel Enhancement Mode MOSFET

Diodes Incorporated DMP3130LQ P-Channel Enhancement Mode MOSFET is designed to meet the stringent requirements of automotive applications. The DMP3130LQ from Diodes Incorporated is AECQ101 qualified, supported by a PPAP, and is ideal for use in DC-DC converters, power management functions, and analog switches.

Features

  • Low on-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • Lead-free and fully RoHS compliant
  • Qualified to AEC-Q101 standards
  • PPAP capable

Applications

  • DC-DC converters
  • Power management functions
  • Analog switches
Yayınlandı: 2016-05-13 | Güncellenmiş: 2022-03-11