Diodes Incorporated DMP68D1LV Dual P-Channel Enhancement Mode MOSFET
Diodes Incorporated DMP68D1LV P-Ch Enhancement Mode MOSFETs offer low on-resistance and input capacitance, while maintaining superior switching performance. The devices are ideal for high-efficiency power-management applications. The Diodes Inc. DMP68D1LV MOSFETs are available in a SOT563 package.Features
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- ESD protected
- Lead-free finish; RoHS compliant
- Halogen and antimony-free “Green” device
- For automotive applications requiring specific change control
Applications
- DC-DC converters
- Power-management functions
Specifications
- SOT563 package
- Molded plastic, “Green” molding compound package material
- UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Finish – matte tin annealed over copper
- Solderable per MIL-STD-202, Method 208
- 0.006 grams weight (approximate)
Application Circuit
Yayınlandı: 2025-10-21
| Güncellenmiş: 2025-11-07