Diodes Incorporated DMT3006LFDF-7 N-Channel Enhancement Mode MOSFET

Diodes Incorporated DMT3006LFDF-7 MOSFET is a 30V N-Channel Enhancement-Mode MOSFET designed with a 0.6mm profile and 4mm2 footprint. Qualified to AEC-Q101 Standards for High Reliability, the DMT3006LFDF-7 MOSFET minimizes on-state resistance while maintaining excellent switching performance. The MOSFET offers a 5.8mΩ to 15mΩ on-state resistance, 1V to 3V gate threshold voltage, 12.5A to 14.1A continuous drain current, and 2.1W power dissipation. Switching performance includes a 4.6ns turn-off fall time, 5.5ns turn-on rise time, a typical 13.5ns turn-off delay time, a typical 3.5ns turn-on delay time, and 19.3 reverse recovery time. The 30V DMT3006LFDF-7 N-Channel Enhancement-Mode MOSFET design makes the device ideal for high-efficiency power-management applications.

Features

  • 0.6mm Profile – ideal for low profile applications
  • PCB Footprint of 4mm2
  • Low gate threshold voltage
  • Fast switching speed
  • Totally lead-free and fully RoHS compliant
  •  Halogen and antimony free. “Green” device
  • Qualified to AEC-Q101 standards for high reliability

Applications

  • Battery management application
  • Power management functions
  • DC-DC Converters
Yayınlandı: 2018-05-08 | Güncellenmiş: 2022-09-27