Diodes Incorporated DMTH61M8LPS N-Channel Enhancement Mode MOSFET
Diodes Incorporated DMTH61M8LPS N-Channel Enhancement Mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance. Features include high conversion efficiency, low input capacitance, and fast switching speed. This N-channel MOSFET operates from -55°C to 175°C temperature range. The DMTH61M8LPS MOSFET is ideal for high efficiency power management applications like engine management systems, body control electronics, and DC-DC converters.Features
- Rated at 175°C it is ideal for high ambient temperature environments
- 100% Unclamped Inductive Switching (UIS) test in production that ensures more reliable and robust end application
- High conversion efficiency
- Low RDS(ON) minimizes on-state losses
- Low input capacitance
- Fast switching speed
Applications
- Engine management systems
- Body control electronics
- DC-DC converters
Typical Output Characteristics
Yayınlandı: 2020-10-20
| Güncellenmiş: 2024-08-16