Diodes Incorporated DMWSH120Hx 1200V N-Channel Power MOSFETs
Diodes Incorporated DMWSH120Hx 1200V N-Channel Power MOSFETs are silicon carbide MOSFETs designed to minimize the on-state resistance and maintain excellent switching performance. These MOSFETs feature low input capacitance, up to 100μA zero gate voltage drain current, up to ±250nA gate-source leakage, and a high BVDSS rating for power applications. The DMWSH120Hx MOSFETs operate within the -55°C to 175°C temperature range and comply with the UL 94V-0 flammability classification rating. These power MOSFETs are ideal for EV high-power DC-DC converters, EV charging systems, solar inverters, AC-DC traction inverters, and automotive motor drivers.Features
- Low on-resistance
- High BVDSS rating for power application
- Low input capacitance
- Up to 100μA zero gate voltage drain current
- Up to±250nA gate-source leakage
- AEC-Q101 qualified (DMWSH120H28SM3Q, DMWSH120H28SM4Q, DMWSH120H90SM3Q, and DMWSH120H90SM4Q)
- Lead-free finish
- RoHS compliant
- UL 94V-0 flammability classification rating
- -55°C to 175°C operating temperature range
- Available in TO247, TO247-4, or TO263-7 package
Applications
- EV high-power DC-DC converters
- EV charging systems
- Solar inverters
- AC-DC traction inverters
- Automotive motor drivers
View Results ( 10 ) Page
| Parça Numarası | Veri Sayfası | Kanal Sayısı | Transistör Polaritesi | Vds - Tahliye-Kaynak Arıza Voltajı | Id - Sürekli Tahliye Akımı | Rds Açık - Tahliye-Kaynağı Direnci | Vgs - Kapı-Kaynağı Voltajı | Vgs th - Kapı-Kaynağı Eşik Voltajı | Qg - Kapı Şarjı | Pd - Güç Dağılımı |
|---|---|---|---|---|---|---|---|---|---|---|
| DMWSH120H90SCT7 | ![]() |
1 Channel | N-Channel | 1.2 kV | 38.2 A | 90 mOhms | - 4 V, + 15 V | 3.5 V | 54.6 nC | 197 W |
| DMWSH120H28SM3Q | ![]() |
1 Channel | N-Channel | 1.2 kV | 97.4 A | 28.5 mOhms | - 8 V, + 19 V | 3.6 V | 175 nC | 405 W |
| DMWSH120H90SM4 | ![]() |
1 Channel | N-Channel | 1.2 kV | 40 A | 97.5 mOhms | - 4 V, + 15 V | 3.5 V | 51.1 nC | 235 W |
| DMWSH120H28SM3 | ![]() |
1 Channel | N-Channel | 1.2 kV | 97.4 A | 28.5 mOhms | - 8 V, + 19 V | 3.6 V | 175 nC | 405 W |
| DMWSH120H28SM4 | ![]() |
1 Channel | N-Channel | 1.2 kV | 100 A | 28.5 mOhms | - 8 V, + 19 V | 3.6 V | 173.7 nC | 429 W |
| DMWSH120H43SM3 | ![]() |
1 Channel | N-Channel | 1.2 kV | 72.7 A | 43 mOhms | - 8 V, + 19 V | 2.5 V | 105 nC | 341 W |
| DMWSH120H90SM3 | ![]() |
1 Channel | N-Channel | 1.2 kV | 41 A | 97.5 mOhms | - 4 V, + 15 V | 3.5 V | 50.9 nC | 246 W |
| DMWSH120H90SM3Q | ![]() |
1 Channel | N-Channel | 1.2 kV | 41 A | 97.5 mOhms | - 4 V, + 15 V | 3.5 V | 50.9 nC | 246 W |
| DMWSH120H28SM4Q | ![]() |
1 Channel | N-Channel | 1.2 kV | 100 A | 28.5 mOhms | - 8 V, + 19 V | 2.5 V | 173.7 nC | 429 W |
| DMWSH120H90SM4Q | ![]() |
1 Channel | N-Channel | 1.2 kV | 40 A | 97.5 mOhms | - 4 V, + 15 V | 3.5 V | 51.1 nC | 235 W |
Yayınlandı: 2024-06-11
| Güncellenmiş: 2024-07-22