Diodes Incorporated DPC6137 High Speed Photocouplers
Diodes Incorporated DPC6137 High-Speed Photocouplers feature 5,000VRMS isolation voltage and a 10Mbps rate in a PDIP-8, MDIP-8, or SL-8 package. The photocouplers offer 10Mbps typical high speed and are LSTTL/TTL and 5V CMOS compatible. The Diodes Inc DPC6137 High-Speed Photocouplers are lead-free and RoHS compliant with matte tin-plated leads solderable per MIL-STD-202 finish.Features
- High speed 10Mbps typical
- High Input-Output Isolation Voltage (VISO = 5,000VRMS)
- LSTTL/TTL and 5V CMOS compatible
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free “Green” device
- Safety approval
- UL1577 (No. E536221)
- CQC 4943.1-2022 (No. CQC24001432528)
- VDE EN IEC 60747-5-5 (No. 40058801)
Applications
- Isolated line receivers
- Computer peripheral interfaces
- Microprocessor system interfaces
- LAN
- Smart e-meters
- Robotic arms
Specifications
- 10M Baud rate (bps)
- -40°C to +85°C operating temperature
- PDIP-8, MDIP-8, SL-8 with 2.54mm pin pitch package
- Moisture sensitivity level 1 per J-STD-020
- Finish - matte tin-plated leads, solderable per MIL-STD-202, method 208 terminals
Additional Resources
Pinout
Yayınlandı: 2025-07-21
| Güncellenmiş: 2025-08-06