Diodes Incorporated DPC817 Transistor Output Optocouplers
Diodes Incorporated DPC817 Transistor Output Optocouplers feature a high input-output isolation voltage of 5,000VRMS and are available in multiple packages. The devices have a 35V collector-emitter breakdown output voltage and a 50% current transfer ratio. The Diodes Inc. DPC817 Transistor Output Optocouplers are specified for an operating temperature range of -55°C to +110°C and are housed in a DIP-4, MDIP-4, SL-4, or SLM-4 package.
Features
- Safety approval
- UL1577 (No.E536221)
- CQC 4943.1-2022 (No.23001416084)
- VDE EN IEC 60747-5-5 (No.40058163)
- Current Transfer Ratio (CTR: min. 80% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (VISP = 5,000VRMS)
Specifications
- DIP-4, MDIP-4, SL-4, or SLM-4 packages
- Molded plastic, “Green” molding compound package material
- UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Finish - matte tin-plated leads
- Solderable per MIL-STD-202, Method 208
- Polarity indicator - dots for pin 1 identification
- 0.216 grams weight (approximate)
- -55°C to +110°C operating temperature
- 5000VRMS isolation voltage
- 35V collector-emitter breakdown output voltage
- 50% current transfer ratio
Application Circuit & Packages
Yayınlandı: 2025-10-21
| Güncellenmiş: 2026-06-18