Diodes Incorporated DPS1133 Power Switch
Diodes Inc. DPS1133 Power Switch is a high-voltage switch that supports Fast Role Swap (FRS) of USB power delivery specification release 3.0, V1.1 (USB PD 3.0). The device operates across all USB PD 3.0 industry-standard voltage levels and is generally populated next to the increasingly adopted USB Type-C™ connector. The DPS1133 combines two very low, RDS(ON)_TYP at ≤30mΩ N-MOSFET switches. This allows for a maximum continuous current of up to 3.5A. The N-MOSFET switch is guaranteed to turn ON within the tSrcFRSwap time so that VBUS is at the USB PD 3.0 required VSAFE5V voltage level. Comprehensive fault detection and recovery mechanisms such as input under-voltage lock-out, reverse voltage and current blocking, thermal shut-down, overcorrect and short-circuit protection help ensure system integrity. Other features include adjustable DV/DT, current and voltage limit, current monitor output and port discharge via the onboard 115Ω resistor. Many parameters are adjustable via external resistors for usability and flexibility. The power switch is packaged in a halogen and antimony-free, RoHS compliant QFN package. The thermally efficient QFN package provides sufficiently low surface temperature during operation. The device’s small 4mm x 4mm footprint and height of 0.8mm make the DPS1133 ideal for end systems. Applications include docking stations, universal and multimedia hubs, FPTVs, mobile, and desktop computing, robotics, AR/VR goggles, and more.Features
- Ability to discharge the input and output ports either individually or simultaneously via two external control pins
- Fast short-circuit response time at 2µs
- Comprehensive built-in fault detection and recovery mechanisms
- RDS(ON) of embedded MOSFET at 30mΩ
- Adjustable DV/DT control at start-up
- Fault reporting (FAULTB) with blanking time at 7ms typical
- Fast role swap supported
- UL recognized, file No. E322375
- IEC60950-1 CB scheme certified
Applications
- Notebooks
- Desktops
- AIO PCs
- Servers
- Tablets
- Docking stations
- Universal and multimedia hubs
- FPTVs
- PC monitors
- Set-top-boxes
- Residential gateways
- Storage devices
- Power protection in industrial and automotive applications
Yayınlandı: 2017-07-07
| Güncellenmiş: 2022-03-11