Diodes Incorporated GBJ25L08 25A Bridge Rectifiers

Diodes Incorporated GBJ25L08 25A Bridge Rectifiers feature a low forward voltage (VF), decreasing power losses and improving system efficiency. The devices provide high surge current capability in a glass passivated die construction. The Diodes Inc. GBJ25L08 Bridge Rectifiers are ideal for industrial, consumer electronics, and communications applications.

Features

  • Glass passivated die construction
  • Low forward voltage drop
  • Ideal for Printed Circuit Board
  • High surge current capability
  • UL recognized file # E95060
  • Lead-free finish; RoHS-compliant
  • Halogen and antimony-free “Green” device
  • For automotive applications requiring specific change control

Applications

  • Data center servers
  • Consumer appliances
  • Industrial PCs
  • PD chargers
  • PoE PSU

Specifications

  • GBJ package
  • UL flammability classification rating 94V-0
  • Finish – matte tin plated leads
  • Solderable per MIL-STD-202, Method 208
  • Polarity indicator - symbol molded on body
  • 6.60 grams weight (approximate)

Typical Application

Application Circuit Diagram - Diodes Incorporated GBJ25L08 25A Bridge Rectifiers
Yayınlandı: 2025-10-21 | Güncellenmiş: 2025-11-09