Diodes Incorporated HX517 Seam-Sealed Crystal Clock Oscillator

Diodes Incorporated HX517 5mm x 3.2mm Seam-Sealed Crystal Clock Oscillator features a nominal frequency of 70.656000MHz and frequency stability of ±50ppm. Supply voltage is 3.3V, and the supply current is 40mA maximum (output enabled) or 100µA (output disabled). HX517 has an operating temperature range of -40°C to +105°C.

Features

  • 70.656000MHz nominal frequency
  • ±50ppm frequency stability
  • 3.3V supply voltage
  • -40°C to +105°C operating temperature range
  • Supply current
    • 40mA maximum (output enabled)
    • 100µA maximum (output disabled)
Yayınlandı: 2015-10-28 | Güncellenmiş: 2022-03-11