Diodes Incorporated MB10/ABS10/ABS20 Miniature Bridge Rectifiers
Diodes Incorporated MB10/ABS10/ABS20 Miniature Bridge Rectifiers come in small form-factor of the MBS, MBF, and ABS packages. The MB10/ABS10/ABS20 series take up to 50% less board space than either one through-hole in-line bridges or four discrete rectifiers. The rectifiers provide low reverse leakage current (IR) down to 5μA, high forward current surge capability (IFSM) up to 60A, and high reverse breakdown voltage (VR) up to 1kV, which results in excellent power efficiency. The devices allow strong robustness and high reliability, coupled with glass passivated construction, which makes them ideal for cost-effective end-products including LED lights and AC/DC power chargers/adapters.Features
- Glass Passivated Die Construction
- Miniature Package Saves Space on PC Boards
- Ideal for SMT Manufacturing
- Low Forward Voltage Drop
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free, “Green” Device
Applications
- SMPS for PC and Servers
- LED Lights
- AC-DC Chargers/Adapters
- FPTV and PC Monitor Power Boards
- Power-over-Ethernet (PoE)
View Results ( 5 ) Page
| Parça Numarası | Paket / Kasa | If - İleri Akım | IR - Ters Akım | Maksimum Dalgalanma Akımı | Vf - İleri Voltaj | Veri Sayfası |
|---|---|---|---|---|---|---|
| ABS210-13 | SOPA-4 | 2 A | 5 uA | 60 A | 1.1 V | ![]() |
| MB10F-13 | MBF-4 | 800 mA | 200 nA | 30 A | 940 mV | ![]() |
| MB10S-13 | MBS-4 | 800 mA | 200 nA | 30 A | 930 mV | ![]() |
| ABS10A-13 | SOPA-4 | 1 A | 5 uA | 35 A | 1.1 V | ![]() |
| ABS10B-13 | SOPA-4 | 1.5 A | 5 uA | 50 A | 1.1 V | ![]() |
Yayınlandı: 2017-06-28
| Güncellenmiş: 2022-03-11