Diodes Incorporated MMBT39x Automotive Transistors
Diodes Inc MMBT39x automotive transistors are designed for medium power amplification and switching applications. The MMBT39x transistors are complementary NPN and PNP transistor series which are qualified to AEC-Q101 standards for high reliability. The SOT23 package size is available on reels and is ideally suited for automatic insertion.Features
- Epitaxial planar die construction
- Complementary NPN & PNP type
- Totally lead-free and fully RoHS compliant
- Halogen and Antimony Free
- Qualified to AEC-Q101 standards for high reliability
- PPAP capable
- SOT23 case
Applications
- Medium power amplification
- Switching
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Transistör Polaritesi | Kollektör - Verici Voltaj VCBO Maks | Kollektör - Temel Voltaj VCBO | Kollektör-Emitör Doygunluk Voltajı | Verici - Temel Voltaj VEBO |
|---|---|---|---|---|---|---|---|
| MMBT3904FZ-7B | ![]() |
Bipolar Transistörler - BJT NPN 40Vceo 0.3W 200mW 300MHz | NPN | 40 V | 60 V | 300 mV | 6 V |
| MMBT3906FZ-7B | ![]() |
Bipolar Transistörler - BJT PNP 40Vceo 0.3W 250mW 250MHz | PNP | 40 V | 40 V | 400 mV | 6 V |
Yayınlandı: 2014-12-18
| Güncellenmiş: 2020-12-21