Diodes Incorporated NX703 Ultra Low Jitter PLL Crystal Oscillator
Diodes Incorporated NX703 7mm x 5mm Ultra Low Jitter PLL Crystal Oscillators feature very low jitter performance and support various options, including wider frequency range (5MHz to 1000MHz), 2.5V/3.3V voltage, and various stabilities. Diodes Incorporated NX703 is designed to meet the clock source specifications for communication systems and other high-performance equipment.Features
- <1ps RMS max. very low phase jitter
- 5MHz to 1000MHz frequency range
- Thicker crystal for improved reliability
- 70mA max. supply current
- -40°C to +85°C operating temperature range
- Pb-free & RoHS compliant
- Fast lead time
Applications
- Networking systems
- Servers and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
Yayınlandı: 2015-10-27
| Güncellenmiş: 2022-03-11