Diodes Incorporated PCIe to PCI Reversible Bridge
Diodes Incorporated PCIe to PCI Reversible Bridge features one PCI Express port and one 32-bit / 66MHz PCI port with 3.3V and 5V signaling. This bridge can be configured for forward or reverse bridging operation and offers enhanced address decoding, four 128-byte FIFOs for delay transactions, and two 128-byte FIFOs for posted memory transactions. Diodes Incorporated PCIe to PCI Reversible Bridge has a 0°C to +85°C temperature range and comes in a 128-pin QFP package.Features
- 32-bit primary and secondary ports run up to 66MHz
- Four 128-byte FIFOs for delay transactions
- Two 128-byte FIFOs for posted memory transactions
- Enhanced address decoding
- 32-bit I/O address range
- 32-bit memory-mapped I/O address range
- 64-bit prefetchable address range
- 0°C to +85°C temperature range
- 3.3V and 5V signaling
- 128-pin QFP package
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Bağlantı Noktası Sayısı | İşletim Besleme Voltajı |
|---|---|---|---|---|
| PI7C8152BMAE | ![]() |
PCI Arayüz IC'si PCI -to -PCI Bridge 2 Port | 2 Port | 3.3 V |
| PI7C8150BNDE | ![]() |
PCI Arayüz IC'si 32-Bit PCI Bridge 2 Port | 2 Port | 3.3 V |
| PI7C9X110BNBE | ![]() |
PCI Arayüz IC'si PCIe-to-PCI Reversible Bridge | 1 Port | 1.8 V |
Yayınlandı: 2008-02-21
| Güncellenmiş: 2023-02-02