Diodes Incorporated PI2DBS16212A 20Gbps 2:1 Mux/De-mux Switch

Diodes Incorporated PI2DBS16212A 20Gbps 2:1 Mux/De-mux Switch is a generic high-speed passive mux/demux. The configuration is 4 to 2 differential channels with a data rate of up to 20Gbps. Based on a unique design technique, it optimizes dynamic electrical characteristics of the device, like low insertion loss, crosstalk, and return loss. The Diodes Incorporated PI2DBS16212A allows high-speed signal switching, with minimum attenuation, and suitable for multiple signal types like PCIe4.0, USB3.2 Gen1, USB3.2 Gen2, 10GE, Thunderbolt 4, SAS3.0, and SATA3.0 signals.

Features

  • 2 differential channel, 2:1 Mux/DeMux
  • Support data rate up to 20Gbps
  • Bi-directional operation
  • 14GHz -3dB bandwidth
  • Low Bit-to-Bit skew, 3ps
  • Low insertion loss (-0.94dB@5GHz, -1.16dB@8GHz, -1.25dB@10GHz)
  • Low channel-to-channel skew, 20ps
  • Return loss (-20dB@5GHz, -14.7dB@8GHz, -12dB@10GHz)
  • 200µA typ low power consumption
  • 1.8V ±10% supply voltage
  • -40°C to 85°C industrial temperature range
  • Lead-free & fully RoHS compliant
  • Halogen and antimony free “Green” device

Applications

  • Up to 20Gbps for applications including USB3.2 Gen1, USB3.2 Gen2, 10GE, Thunderbolt 4, SAS3.0, and SATA3.0

Block Diagram

Block Diagram - Diodes Incorporated PI2DBS16212A 20Gbps 2:1 Mux/De-mux Switch
Yayınlandı: 2021-06-01 | Güncellenmiş: 2022-03-11