Diodes Incorporated PI2EQX1693x ReDrivers™

Diodes Incorporated PI2EQX1693x ReDrivers™ are multi-data rate and two/four differential channel ReDrivers that provide programmable linear equalization and flat gain through I2C control. These ReDrivers feature a 2.5Gbps to 16Gbps serial link with linear equalization, a 3-bit selectable address bit for I2C, and I2C slave support with up to 1MHz. The PI2EQX1693x ReDrivers support PCIe® 4.0 and L1.2 modes to meet modern standby. These ReDrivers operate within the -40°C to 85°C industrial temperature range. The PI2EQX1693x are totally Lead-free and fully RoHS compliant. These ReDrivers are ideal for use in networking, enterprise, servers, and storage devices.

Features

  • 2.5Gbps to 16Gbps serial link with linear equalizer
  • Supports PCIe® 4.0
  • Supports two differential channels (PI2EQX16932)
  • Supports four differential channels (PI2EQX16934)
  • Independent channel configuration of receiver equalization and flat gain
  • I2C slave support with up to 1MHz
  • 3-bit selectable address bit for I2C
  • Supports L1.2 mode to meet modern standby
  • 1.8V ±5% supply voltage
  • -40°C to 85°C industrial temperature range
  • Totally Lead-free and fully RoHS compliant
  • Halogen and Antimony free

Applications

  • Networking
  • Enterprise
  • Servers
  • Storages

Block Diagram

Block Diagram - Diodes Incorporated PI2EQX1693x ReDrivers™
Yayınlandı: 2025-03-03 | Güncellenmiş: 2025-03-16