Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs

Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs are 6 to 2 differential channel multiplexer/demultiplexer switch ICs. These Diodes Incorporated switch ICs' unique design technique offers a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals. The PI3DBS16213 switch ICs offer bi-directional operation and typically consume low-power of 300µA. Applications include routing high-speed differential signals such as USB3.1 Gen2, SAS3, PCIe4, and TB3.

Features

  • 2 differential channel, 3:1 mux/demux
  • Up to 20Gbps for applications including USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0
  • Bi-directional operation
  • 12GHz 3dB bandwith
  • Low bit-to-bit skew, 3ps (typical)
  • Low channel-to-channel skew, 10ps (typical)
  • Low insertion loss -1.2dB @5GHz, -2dB @8GHz, and -2.9dB @10GHz
  • Return loss -20dB @2.5GHz, -18dB @4.0GHz, -16dB @5GHz, -9dB @8GHz, and -6dB @10GHz
  • 300µA (typical) low power consumption
  • 3.3V supply voltage
  • -40°C to 85°C industrial temperature range
  • Packaging (Pb-free and Green)
    • 30-contact, TQFN (ZL30) 2.5mm x 4.5mm
    • 24-contact, X1QFN (XEA24) 2mm x 4mm

Applications

  • Routing high-speed differential signals
    • USB3.1 Gen2
    • SAS3
    • PCIe4
    • TB3

Pin Diagram

Schematic - Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs

Block Diagram

Block Diagram - Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Kanal Sayısı Yapılandırma İşletim Besleme Voltajı
PI3DBS16213XEAEX PI3DBS16213XEAEX Veri Sayfası Çoklayıcı Anahtar IC'leri PCIe Switch 2 Channel 2 x 3:1 3.3 V
PI3DBS16213ZLEX PI3DBS16213ZLEX Veri Sayfası Çoklayıcı Anahtar IC'leri PCIe Switch 2 Channel 2 x 3:1 3.3 V
Yayınlandı: 2019-03-27 | Güncellenmiş: 2023-07-20