Diodes Incorporated PI3DPX1225Q Interface IC

Diodes Incorporated PI3DPX1225Q Interface IC is a 10Gbps USB Type-C™ DP2.1/USB3 6:4 crossbar linear ReDriver with a built-in Aux/SBU switch. This interface IC complies with the VESA DP Alt 2.1 UHBR10 and USB 3.2 Gen 2 industry standards. The non-blocking linear Redriver performs better additive jitter than the conventional CMOS limiting ReDriver. This IC features receiver equalization, flat gain, and -1dB compression output swing for each DP/USB mode. The PI3DPX1225Q IC operates at 3.3V single power supply voltage. This interface IC is AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities. The PI3DPX1225Q IC is RoHS compliant and comes in a 40-Pin, 4mm x 6mm, WQFN (ZLB) package. This device is suitable for automotive applications requiring specific change control, smart cockpit, RSE, and ADAS.

Features

  • Flexible DP 2.1 UHBR10/USB 3.2 Gen 2 Type-C switching for DP-Alt output
  • Latency-free DisplayPort ReDriver for variable video frame rate control
  • DP 2.1 UHBR10 (10Gbps) and USB 3.2 Gen 2 (10Gbps) standard compliant
  • Receiver equalization, flat gain, and -1dB compression output swing for each DP/USB mode
  • Non-blocking ultra-low latency linear Re-driving with transparent DisplayPort link training support
  • Built-in control logic for Type-C Plug/Unplug normal and flipping orientations with I2C programming mode
  • Up to 1MHz slave I2C mode speed
  • 3.3V single power supply voltage
  • Supports AEC-Q100 Grade 3 and operates at -40°C to 85°C temperature range
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “Green” device
  • Packaging (Pb-free and Green):
    • 40-Pin, 4mm x 6mm, WQFN (ZLB)

Applications

  • Smart Cockpit
  • RSE and Advanced Driver Assistance Systems (ADAS)

RSE Application Diagram

Application Circuit Diagram - Diodes Incorporated PI3DPX1225Q Interface IC
Yayınlandı: 2024-04-30 | Güncellenmiş: 2024-08-22