Diodes Incorporated PI3EQX1064/PI3EQX2064 USB 3.2 Gen 2/2x2 ReDrivers™

Diodes Incorporated PI3EQX1064/PI3EQX2064 USB 3.2 Gen 2/2x2 ReDrivers™ are low-power, high-performance, USB 3.2 Gen 2 (PI3EQX1064) and Gen 2x2 (PI3EQX2064) linear ReDrivers designed specifically for the USB 3.2 protocol. The devices provide programmable equalization and flat gain to optimize performance over various physical mediums by reducing intersymbol interference. The Diodes Incorporated PI3EQX1064 and PI3EQX2064 support two 100Ω differential CML data I/Os between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on a user’s platform.

Integrated equalization circuitry provides flexibility with signal integrity before the ReDriver. Each channel operates entirely independently. The channels’ input signal level determines whether the output is active. The PI3EQX1064 and PI3EQX2064 also include an automatic receiver detect function. The receiver detection loop is active again if the corresponding channel’s signal detector is idle for longer than 7.3ms. The channel then moves to unplug mode if the load is not detected or returns to low-power mode (slumber mode) due to inactivity.

Features

  • Low-noise, non-inverting buffer with one output (PI3EQX1064 only)
  • 5Gbps and 10Gbps serial link with linear equalizer
  • Compatible with:
    • USB 3.2 Gen 2 and Gen 1
    • USB 3.2 Gen 2x2 (PI3EQX2064 only)
  • Four 10Gbps differential signal pairs
  • Pin adjustable receiver equalization
  • Pin adjustable flat gain
  • 100Ω differential CML I/Os
  • Automatic receiver detect
  • Auto slumber mode for adaptive power management
  • 3.3V single supply voltage
  • Patented technology
  • 32-pin, 2.1mm × 4.3mm, UQFN (ZTFA) package
  • Totally lead-free and fully RoHS compliant
  • Halogen- and antimony-free, Green device

Applications

  • Consumer Electronics
  • Data centers
  • Automotive
  • Industrial equipment
  • Medical devices
  • Telecommunications

Datasheets

Application Diagram

Application Circuit Diagram - Diodes Incorporated PI3EQX1064/PI3EQX2064 USB 3.2 Gen 2/2x2 ReDrivers™
Yayınlandı: 2024-10-17 | Güncellenmiş: 2024-12-05