Diodes Incorporated PI3EUSB1101 eUSB2 Digital I2C I/O Repeater
Diodes Incorporated PI3EUSB1101 eUSB2 Digital I2C I/O Repeater is a versatile and high-performance solution for interfacing between USB standards. The Diodes Inc. PI3EUSB1101 features low <80ps skew outputs and is compliant with the latest USB 2.0 and Embedded USB 2.0 (eUSB2) Physical Layer Specification Rev. 1.2. This dual-role capable repeater integrates configurable pull-down resistors on both eUSB2 and USB 2.0 ends, and pull-up resistors on the USB 2.0 port. The component supports all USB 2.0 speed modes, including high-speed (480Mb/s), full-speed (12Mb/s), and low-speed (1.5Mb/s), with auto-resume and asynchronous wake-up capabilities. PI3EUSB1101 provides a bus-keeper function for device wake-up in host mode and supports 1.2V I2C I/O with 4x I2C ID addresses.With low 87mW power consumption during high-speed communication, the repeater also offers analog trimming for Tx amplitude, EQ, drive strength, and Rx sensitivity tuning. It ensures charger compliance with the ability to keep D+/D- lines in Hi-Z for APSD and supports chirp levels with specific voltage ranges. The device operates within a -40°C to +85°C temperature range and comes in a compact 12-ball WLCSP package.
Features
- Low <80ps skew outputs
- Compliant with the latest USB 2.0 specification
- Compliant with Embedded USB 2.0 (eUSB2) Physical Layer Specification Rev. 1.2
- Dual role capable
- Integrated and configurable pull-down resistors on both eUSB2 and USB 2.0 ends
- Integrated and configurable pull-up resistors on USB 2.0 port
- Supports all USB 2.0 speed modes through speed detection and negotiation
- High-speed operation (480Mb/s)
- Full speed operation (12Mb/s)
- Low speed operation (1.5Mb/s)
- Auto resume (remote wake-up)
- Asynchronous wake-up
- Provides bus-keeper function for device wake-up at host mode
- Supports 1.2V I2C I/O
- Supports 4x I2C ID addresses
- ESD performance
- ±8KV Human Body Model (HBM), all pins
- ±1KV Charged-Device Model (CDM), all pins
- Contact discharge (IEC61000-4-2) for USB 2.0 D+/D-, ±8KV
- Low power consumption, 87mW typical = nominal power during HS USB 2.0/eUSB2 communication
- Analog trimming
- Tx amplitude adjusts
- Tx EQ adjusts
- Tx drive strength adjusts
- Rx sensitivity tuning
- Charger compliance, ability to keep D+/D- lines in Hi-Z for APSD
- Chirp levels
- +700mV to +1100 mV Chirp J differential voltage (VCHIRPJ) range
- -900mV to -500mV Chirp K differential voltage (VCHIRPK) range
- Squelch detectors on both eUSB2 and USB 2.0 ports
- Configurable HS disconnect detector at USB 2.0 port
- De-glitch of ≥100ns on RST_N
- -40°C to +85°C ambient temperature range
- 12-ball, WLCSP (GH) package, 1.65mm x 1.22mm x 0.35mm pitch
- Lead-free and RoHS-compliant
- Halogen and antimony-free, Green device
Applications
- Industrial automation
- Connect older USB devices to newer control systems
- Facilitating seamless data transfer and communication
- Automotive
- Electronic Control Units (ECUs)
- Infotainment systems
- Consumer electronics
- Smartphones
- Tablets
- Laptops
Resources
Block Diagram
System Connectivity Example
Yayınlandı: 2025-03-17
| Güncellenmiş: 2025-10-27