Diodes Incorporated PI6CB332001 Gen4/Gen5 Clock Buffer

Diodes Incorporated PI6CB332001 Gen4/Gen5 Clock Buffer is a 20-output low-power clock buffer that is capable of distributing the reference clocks for UPI, SAS, and SATA. This clock buffer takes a reference input to fan out twenty 100MHz low power differential High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations. The on-chip termination comes with the ability to save 80 external resistors and to make the layout easier. The OE pins combined with SMBus bits and 3-wire sideband interface provide easy power management for each output. The PI6CB332001 clock buffer offers low jitter that meets PCIe Gen1/Gen2/Gen3/Gen4/Gen5 requirement. This clock buffer supports Intel DB2000QL specification and comes in a small 6mm x 6mm package.

Features

  • 20 differential low-power HCSL outputs with on-chip termination
  • Supports the Intel DB2000QL specification
  • 100MHz (typical) and up to 400MHz HCSL input
  • Two output enable control modes
    • Traditional 8 OE# pins and 20 SMBus bits
    • Simple 3-wire side-band interface real-time control
  • SMBus interface support
  • Spread spectrum tolerant
  • <50ps differential output-to-output skew
  • Low jitter outputs
    • DB2000Q <30fs RMS differential additive phase jitter
    • PCIe Gen4 <30fs RMS differential additive phase jitter
    • PCIe Gen5 <20fs RMS differential additive phase jitter
    • PCIe Gen1/Gen2/Gen3/Gen4/Gen5 compliant
  • <3ns low propagation delay
  • -40°C to 85°C operating temperature range
  • 80-lead 6mm x 6mm dual-row aQFN package

Block Diagram

Block Diagram - Diodes Incorporated PI6CB332001 Gen4/Gen5 Clock Buffer

Complete Timing Solutions Diagram

Block Diagram - Diodes Incorporated PI6CB332001 Gen4/Gen5 Clock Buffer
Yayınlandı: 2020-07-24 | Güncellenmiş: 2024-08-09