Diodes Incorporated PI6CB332020A Low-Power Fanout Clock Buffers

Diodes Incorporated PI6CB332020A Low-Power Fanout Clock Buffers are PCIe® 5.0/6.0 clock buffers featuring 20 low-power HCSL outputs with on-chip termination. These clock buffers feature 85Ω output impedance, individual output enable, flexible startup power sequencing, and up to 9 selectable SMBus addresses. The PI6CB332020A clock buffers provide an individual OE pin for each output for seamless power management. These clock buffers support I/O power down tolerant and SBI OE# interface. The PI6CB332020A clock buffers feature a typical additive phase jitter of 5fs (PCIe 5.0) and 3fs (PCIe 6.0). These clock buffers are available in a 6mm x 6mm 80-QFN package.

Features

  • 20 low-power HCSL outputs with on-chip termination
  • 85Ω output impedance
  • Individual output enable
  • Supports I/O power down tolerant
  • Flexible startup power sequencing
  • Automatic output clock parking upon loss of input clock
  • Up to 9 selectable SMBus addresses
  • Supports SBI OE# interface
  • Additive phase jitter
    • PCIe 5.0: Typical 5fs RMS
    • PCIe 6.0: Typical 3fs RMS
    • DB2000QL: Typical 10fs RMS
  • 80-QFN, 6mm × 6mm (20 outputs) packaging (Pb-free and Green)
  • Totally Lead-Free and fully RoHS compliant
  • Halogen and Antimony free

Specifications

  • 3.3V supply voltage
  • HCSL input and output type
  • 400MHz maximum output frequency
  • <50ps differential output-to-output skew
  • -40°C to 105°C operating temperature range

Block Diagram

Block Diagram - Diodes Incorporated PI6CB332020A Low-Power Fanout Clock Buffers

Test Set Up for Phase Jitter Measurement

Diodes Incorporated PI6CB332020A Low-Power Fanout Clock Buffers
Yayınlandı: 2025-01-28 | Güncellenmiş: 2025-02-17