Diodes Incorporated PI6CL1001 Low Voltage LVCMOS Clock Buffer

Diodes Inc. PI6CL1001 Low Voltage LVCMOS Clock Buffer is a low voltage, low-noise, non-inverting Low Voltage Complementary Metal-Oxide Semiconductor (LVCMOS) single-output clock buffer with level translation. The Diodes Inc. PI6CL1001 supports a 1.0V to 1.8V power supply. This clock buffer targets networking applications that require a low-voltage power supply, low jitter, and the capability to bridge the power supply mismatch between clock source and clock sink devices. The VDD_IN supply voltage defines the input clock level, and the VDD_OUT supply voltage defines the output clock level. The device is capable of translating clock levels from low-to-high or from high-to-low. Fail-safe input prevents oscillation at the output in the absence of an input signal and allows for input signals before the VDD is supplied.

Features

  • Low-noise, non-inverting buffer with 1x output
  • DC to 60MHz frequency range with 1PPS
  • 1.0V to 1.8V VDD_IN and VDD_OUT power supply
  • Supports 32.768KHz clock level shift
  • Low-to-high or high-to-low LVCMOS clock level translation
    • Low-to-high - minimum input clock level 0.9V to maximus output clock level 1.8V
    • High-to-low - maximus input clock level 1.8V to minimum output clock level 1.2V
  • Input power down tolerant
  • Low 3ns (typical) propagation delay
  • Low <2ns (maximus) rise/fall time
  • Low <0.2ps RMS (maximus) additive jitter
  • After the input clock stops, automatic standby with zero µA power consumption
  • -40°C to +105°C operating temperature
  • 5-pin, DFN0808 (XDC) package
  • Totally lead-free and fully RoHS compliant
  • Halogen-/antimony-free, Green device

Applications

  • Cellphones
  • Tablets
  • Internet of Things (IoT)

Specifications

  • DC characteristics
    • 0.9V to 1.98V input supply voltage
    • 1.08V to 1.98V output supply voltage
    • ±8µA input leakage current
  • Capacitance
    • 2.0pF typical input
    • 2.5pF typical output
  • ±50mA maximum output current
  • 2000V maximum HBM ESD protection
  • 0.2ps additive jitter
  • Output AC characteristics
    • DC to 60MHz input frequency range
    • 2ns maximum CLKn rise/fall time
    • 5ns maximum propagation delay
    • 45% to 55% duty cycle IN
    • 43% to 57% duty cycle OUT
    • 34Ω to 50Ω typical output impedance range
  • +150°C maximum junction temperature

Block Diagram

Block Diagram - Diodes Incorporated PI6CL1001 Low Voltage LVCMOS Clock Buffer
Yayınlandı: 2025-11-26 | Güncellenmiş: 2025-12-16