Diodes Incorporated PS4157N Negative Voltage SPDT Switch
Diodes Incorporated PS4157N Negative Voltage SPDT Switch passes analog and digital negative voltages that may vary across the entire power supply range (from VEE to GND). The PS4157N bidirectional, single-channel, single-pole double-throw (SPDT) analog switch is designed for 5G NR AAU applications. The PS4157N is available ina a 6-lead SC70 package.Features
- VEE = −12V to −4V Operating voltage range
- VIS = VEE to GND Switch signal voltage range
- VIN = 0V to 3.3V Positive control signal voltage
- RON ≤ 5Ω when VEE =−10V low ON resistance
- -55°C to 125°C Extended industrial temperature range
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free “green” device
Pin Configuration
Additional Resources
Yayınlandı: 2022-06-28
| Güncellenmiş: 2022-08-23