Diodes Incorporated PS508 & PS509 36V Analog Multiplexers
Diodes Inc PS508 and PS509 36V Analog Multiplexers provide low on and off leakage currents, allowing signals to switch from high input impedance sources with minimal error. The PS508 and PS509 also feature a low supply current of 135µA, enabling use in portable applications.The Diodes Inc PS508 Multiplexers offer 8:1 single-ended channels, whereas the PS509 offers differential 4:1 or dual 4:1 single-ended channels. The PS508 and PS509 work equally well with either dual supplies (±5V to ±18V) or a single supply (10V to 36V). The PS508 and PS509 also perform well with symmetric supplies (such as VDD = 12V, VSS = –12V) and unsymmetric supplies (such as VDD = 12V, VSS = –5V). All digital inputs have TTL-logic compatible thresholds, supporting TTL and CMOS logic compatibility when operating in the valid supply voltage range.
Features
- Low On-capacitance of 30pF (PS508) or 20pF (PS509)
- 30pA Low input leakage
- 0.9pC Low charge injection
- Rail-to-rail operation
- ±5V to ±18V, 10V to 36V Wide supply range
- 125Ω Low on-resistance
- 171ns Transition time
- Break-Before-Make Switching Action
- EN Pin Connectable to VDD
- 2V to VDD Logic Levels
- 135µA Low supply current
- 2000V ESD protection HBM
- lead-free & fully RoHS-compliant
- Halogen and Antimony Free. “Green” Device
- Packaging (Pb-free and Green)
- 16-pin TSSOP (L)
- 16-pin QSOP (Q)
- 16-pin SOIC (W)
Applications
- Factory automation and industrial process controls
- Programmable logic controllers (PLC)
- Analog input modules
- ATE Test equipment
- Digital multimeters
- Battery monitoring systems
Truth Tables
Yayınlandı: 2020-07-21
| Güncellenmiş: 2024-08-13