Diodes Incorporated PSMUX136 High-Bandwidth Dual 2:1 Ch Multiplexer

Diodes Incorporated PSMUX136 High-Bandwidth Dual 2:1 Ch Multiplexer utilizes high-speed signals with a bandwidth of 5.5GHz. The 2-to-1 differential channel multiplexer/demultiplexer switch offers excellent signal integrity and an eye diagram opening. The Diodes PSMUX136 Mux/DeMux features a wide input voltage range from 0 to 3.6V and a low power consumption of 35µA. The device is ideal for smartphones, tablets, NBs, and PCs.

Features

  • Differential bi-directional 2:1 Mux/DeMux
  • Wide input voltage range of 0 to 3.6V
  • High-performance switch characteristics:
    • Bandwidth (-3dB): 5.5GHz (A Port); 5.3GHz (B Port)
    • RON (typical): 4.6Ω (A Port); 5.7Ω (B Port)
    • CON (typical): 1.5pF at 240MHz
  • Low propagation delay of 0.1ns typical
  • Low off-isolation of -34dB at 240MHz
  • Low crosstalk of -37dB at 240MHz
  • Low power consumption of 35µA typical
  • Wide supply voltage of 1.8V to 5.5V
  • Supports 1.8V logic on control pins
  • Wide temperature range of -40°C to +125°C
  • Totally lead-free and fully RoHS Compliant
  • Halogen and antimony-free, “green” device
  • 10-contact, UQFN (ZUA), 1.5mm x 2mm x 0.5mm (H) x 0.6mm pitch packaging

Applications

  • Smartphones
  • Tablets
  • Notebook PCs
  • PCs
  • Networking devices

Block Diagram

Block Diagram - Diodes Incorporated PSMUX136 High-Bandwidth Dual 2:1 Ch Multiplexer

Typical Application Diagram

Application Circuit Diagram - Diodes Incorporated PSMUX136 High-Bandwidth Dual 2:1 Ch Multiplexer
Yayınlandı: 2023-05-17 | Güncellenmiş: 2023-06-27