Diodes Incorporated Secondary Side SR Controllers
Diodes Inc. Secondary Side Synchronous Rectification (SR) Controllers are secondary-side MOSFET drivers for synchronous rectification in DCM operation. These devices can effectively reduce the secondary-side rectifier power dissipation and provide a high-performance solution. The N-Channel MOSFET has been optimized for low gate charge, low RDS(ON), fast switching speed, and body diode reverse recovery performance. By sensing the MOSFET drain-to-source voltage, these controllers can output an ideal drive signal with fewer external components.Features
- Synchronous rectification controller
- Suited for high-side and low-side flyback converters in CCM/DCM/QR operation
- Fast turn-on and turn-off delay
- Internal UVLO protection
- Light load mode
- Eliminate resonant ring interference
- Fewest external components
- Lead-free and fully RoHS compliant
- Halogen and antimony-free "Green" device
Applications
- Adapters/chargers for cell/cordless phones, ADSL modems, MP3 and other portable apparatus
- Standby and auxiliary power supplies
- AC/DC battery charger
- USB Type-C™ charger
- Flyback conversion
- PC power supply
- Switched-Mode Power Supply (SMPS)
Yayınlandı: 2020-01-20
| Güncellenmiş: 2024-07-09