Diodes Incorporated SxCMHQ AEC-Q101 Glass Passivated Rectifiers

Diodes Incorporated SxCMHQ AEC-Q101 Glass Passivated Rectifiers offer high-current capability and low forward voltage drop. The automotive SxCMHQ rectifiers are designed with a guard ring for transient protection and high surge capacity. These devices are ideal as boost diodes in power factor correction circuitry and for secondary rectification and freewheeling for AC-AC and DC-DC converters in high-temperature conditions.

Features

  • Glass passivated die construction
  • Low-forward voltage drop
  • High current capability
  • 100A peak surge overload rating
  • Cathode band or cathode notch polarity
  • Ideally suited for automated assembly
  • Lead-free plating (matte tin finish), solderable per MIL-STD-202, Method 208
  • Molded plastic SMC package
  • UL 94V-0 flammability classification rating
  • Moisture Sensitivity Level (MSL) 1 per J-STD-020
  • AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities
  • RoHS-compliant
  • Halogen- and antimony-free, Green device

Applications

  • Flat panel displays
  • Switching power supplies/chargers
  • LED lighting
  • Freewheeling diodes
  • Automotive

Specifications

  • 10µA or 250µA reverse current options
  • 1kV reverse voltage
  • 200A to 500A maximum surge current range
  • 985mV to 1.15V forward voltage range
  • -65°C to +150°C operating temperature range
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Vf - İleri Voltaj Maksimum Dalgalanma Akımı IR - Ters Akım
S10CMHQ-13 S10CMHQ-13 Veri Sayfası 1.1 V 500 A 250 uA
S5CMHQ-13 S5CMHQ-13 Veri Sayfası 1.15 V 200 A 10 uA
S8CMHQ-13 S8CMHQ-13 Veri Sayfası 985 mV 450 A 10 uA
Yayınlandı: 2024-05-17 | Güncellenmiş: 2025-02-24