Diodes Incorporated UF252 Ultra-Low Jitter LVPECL Crystal Oscillators

Diodes Inc. UF252 Ultra-Low Jitter LVPECL Crystal Oscillators are optimized to save board space with a 2.5mm x 2.0mm x 0.8mm surface-mount ceramic package. The high-performance oscillators meet strict chipset requirements and feature an ultra-low 0.05ps typical phase jitter (0.07ps RMS maximum). The UF252 components support various options, including a wide frequency range (100MHz to 212.5MHz), 2.5V or 3.3V, and multiple stabilities. Stability varies with the specified operating temperature range with nine variants across ±20ppm (-20°C to +70°C) and ±100ppm (-40°C to +125°C). The Diodes Inc. UF252 Ultra-Low Jitter LVPECL Crystal Oscillators meet clock source specifications for communication systems and high-performance equipment. Applications include networking, optical modules, servers, data storage, professional video equipment, test and measurement, FPGA/ASIC clocking, and 112G serial links.

Features

  • Ultra-low phase jitter, 0.05ps typical
  • Extended temperature range up to +125°C
  • 2.5mm x 2.0mm ceramic SMD package
  • Automotive compliant variants available
  • Halogen-free, Antimony-free
  • Lead-free and RoHS compliant

Applications

  • Networking systems
  • Optical modules
  • Servers and storage systems
  • Professional video equipment
  • Test and measurement
  • FPGA/ASIC clock generation
  • 112G serial applications
Yayınlandı: 2022-04-26 | Güncellenmiş: 2022-04-26