Diodes Incorporated US1NDFQ 1A Surface-Mount Ultra-Fast Rectifier

Diodes Incorporated US1NDFQ 1A Surface-Mount Ultra-Fast Rectifier offers ultra-fast recovery time for high efficiency in general rectification applications. The US1NDFQ rectifier is packaged in a low-profile, small-form-factor D-FLAT package. The US1NDFQ has low leakage current, forward voltage, and power loss. The Diodes Inc. US1NDFQ Ultra-Fast Rectifier is ideal for flat panel displays, LED lighting, and freewheeling diodes.

Features

  • Low-profile, small form factor package
  • Low leakage current
  • Glass passivated die construction
  • Ultra-fast recovery time for high efficiency
  • Low forward voltage, low power loss
  • Lead-free finish; RoHS compliant
  • Halogen and antimony-free “Green” device
  • For automotive applications requiring specific change control

Applications

  • Flat panel displays
  • Switching power supplies/chargers
  • LED lighting
  • Freewheeling diodes

Specifications

  • 1A average rectified output current
  • 1200V maximum repetitive peak reverse voltage
  • 1.7V forward voltage
  • 5µA leakage current
  • D-FLAT package
  • Molded plastic, “Green” molding compound package material
  • UL flammability classification rating 94V-0
  • Moisture sensitivity level 1 per J-STD-020
  • Terminals finish – matte tin annealed over copper leadframe solderable per MIL-STD-202, Method 208
  • Polarity cathode band
  • 0.035 grams weight (approximate)

Overview

Diodes Incorporated US1NDFQ 1A Surface-Mount Ultra-Fast Rectifier
Yayınlandı: 2025-10-21 | Güncellenmiş: 2026-02-19