Diodes Incorporated UX22 / UX252 Ultra-Low Jitter Crystal Oscillators

Diodes Incorporated UX22 / UX252 Ultra-Low Jitter Crystal Oscillators are optimized to save board space and provide ultra-low jitter performance at 0.1ps maximum. This XO series supports a wide frequency range from 100MHz to 212.5MHz, and options include 2.5VDD or 3.3VDD and various stabilities. The 2.5V or 3.3V power supply supports common power rails. UX22 / UX252 crystal oscillators are ideal for applications where small size and ultra-low jitter are important, such as 40G / 100G / 400G optical modules. These crystals also meet the low-jitter clock source specifications for communication systems and other high-performance equipment with limited board space.

Features

  • Ultra-low phase jitter for 40G/100G systems
    • 0.1ps to 0.2ps RMS max. (12kHz to 20MHz), Category 1
    • 0.3ps RMS max. (12kHz to 20MHz), Category 2
  • 2.5V or 3.3V power supply supports common power rails
  • 2.5mm x 2.0mm ceramic SMD
  • Optimized to save board space
  • -20°C to +70°C or -40°C to +85°C operating temperature range
  • Pb free
  • RoHS compliant

Specifications

  • 100MHz to 212.5MHz output frequency
  • 200ns output disable delay
  • 2ms output enables delay
  • 10ms start-up time

Applications

  • Optical modules for 40G / 100G / 400G
  • Networking systems
  • Servers and storage systems
  • Professional video equipment
  • Test and measurement
  • FPGA / ASIC clock generation

Package Details

Diodes Incorporated UX22 / UX252 Ultra-Low Jitter Crystal Oscillators
Yayınlandı: 2020-02-12 | Güncellenmiş: 2024-07-25