Diodes Incorporated ZXGD3009 Gate Drivers

Diodes Incorporated ZXGD3009 Gate Drivers are high-speed, non-inverting single gate drivers designed to control the high current power MOSFETs used in on-board embedded power supplies and motor drive circuits. Enabling the MOSFETs to be more rapidly and fully switched on and off, the SOT26 packaged ZXGD3009E6 and SOT363 packaged ZXGD3009DY help minimize switching losses, improve power density, and increase overall conversion efficiency. Acting as a high-gain buffer stage for low-power control ICs, the devices can provide a typical drive current of 500mA from an input current of only 10mA, ensuring the desirable fast charging and discharging of the power MOSFET's capacitive load. The wide 40V supply voltage range minimizes the on-loss. ZXGD3009 also supports a near-zero quiescent supply voltage.

Features

  • High-gain buffer with typically 1A output from 10mA input
  • Emitter-follower that is rugged to latch-up / shoot-through issues
  • Wide supply voltage to minimize on-losses
  • Separate source and sink outputs for independent control of MOSFET turn-on and turn-off times
  • Near-zero quiescent supply current
  • Optimized pin-out to simplify PCB layout and reduce parasitic trace inductances
  • RoHS compliant
  • Halogen, lead, and antimony free
  • Qualified to AEC-Q101 standards for high reliability

Applications

  • Gate driving of high current power MOSFETs in these applications:
  • Power supplies
    • DC-DC converters
    • On-board embedded
    • PFC MOSFET
  • Motor drives
    • Industrial motors
    • 1, 2, 3-phase driving
    • H-bridges
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Pd - Güç Dağılımı Çıkış Akımı
ZXGD3009E6TA ZXGD3009E6TA Veri Sayfası Kapı Sürücüleri 40V 2A Gate Driver High Speed 1A 10mA 200 mW 1 A
ZXGD3009DYTA ZXGD3009DYTA Veri Sayfası Kapı Sürücüleri 40V 2A Gate Driver High Speed 1A 10mA 1.1 W 1 A
Yayınlandı: 2014-12-15 | Güncellenmiş: 2020-12-16