Diodes Incorporated ZXGD3113W6 MOSFET Controller
Diodes Incorporated ZXGD3113W6 MOSFET Controller is designed to drive a MOSFET configured as an ideal diode replacement. This MOSFET controller consists of a differential amplifier detector stage and a high current driver. The ZXGD3113W6 MOSFET controller applies a positive voltage to the gate pin of the MOSFET when diode conduction is detected. This MOSFET controller keeps the detector output proportional to the drain-source voltage, and the MOSFET is turned off at zero drain current. The ZXGD3113W6 MOSFET controller is suitable for Discontinuous Conduction Mode (DCM), Critical Conduction Mode (CrCM), and Continuous Conduction Mode (CCM) operations. This MOSFET controller operates at a VCC range from 3.5V to 40V.Features
- Suitable for Discontinuous Conduction Mode (DCM), Critical Conduction Mode (CrCM), and Continuous Conduction Mode (CCM) operation
- Proportional gate drive control
- SOT26 packaging
- Totally lead-free and fully RoHS compliant
- UL flammability rating 94V-0
- Moisture sensitivity Level 1 per J-STD-020
Specifications
- 3.5VCC to 40VCC voltage range
- Up to 250kHz operation
- -10mV detector threshold voltage
- 6mA standby current
- 0.018g product weight
Typical Configuration
Block Diagram
Yayınlandı: 2018-02-13
| Güncellenmiş: 2022-09-18