Diodes Incorporated ZXMP10A17GQ 100V P-Channel MOSFET

Diodes Incorporated ZXMP10A17GQ 100V P-Channel MOSFETs are designed to minimize the on-state resistance and maintain superior switching performance. The ZXMP10A17GQ is ideal for high-efficiency power management applications. Diodes Incorporated ZXMP10A17GQ 100V P-Channel MOSFETs are ideal for motor control, DC-DC converters, power management functions, and relay and solenoid driving.

Features

  • Fast switching speed
  • Low input capacitance
  • Low gat drive
  • Qualified to AEC-Q101 standards
  • Lead-free and fully RoHS compliant
  • "Green" device
  • PPAP capable

Applications

  • Motor controls
  • DC-DC converters
  • Power management functions
  • Relay and solenoid driving
Yayınlandı: 2016-05-13 | Güncellenmiş: 2022-03-11